+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 66023

Car loudspeakers; two-way; 130mm; 60W; 80÷17000Hz; 4Ω; 2pcs.


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66023
TME Symbol:
ALPHA66023

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Kind of loudspeaker
two-way
Loudspeaker size
130mm
Power
60W
Bandwidth
80...17000Hz
Impedance
Quantity in set/package
2pcs.
Gross weight944.9 g
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66023
6 in TME stock
Net price for quantities from 1 set - 26.43 USDGross price for quantities from 1 set - 26.43 USD
Net price for quantities from 3 set - 23.32 USDGross price for quantities from 3 set - 23.32 USD
Net price for quantities from 5 set - 21.76 USDGross price for quantities from 5 set - 21.76 USD
Net price for quantities from 10 set - 20.21 USDGross price for quantities from 10 set - 20.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set