+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G111

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; aluminium; IP65


Manufacturer: GAINTA

Manufacturer part number:
G111
TME Symbol:
ALU-G111

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight318.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G111
939 in TME stock
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 5 pcs - 9.59 USDGross price for quantities from 5 pcs - 9.59 USD
Net price for quantities from 60 pcs - 8.79 USDGross price for quantities from 60 pcs - 8.79 USD
Net price for quantities from 180 pcs - 7.98 USDGross price for quantities from 180 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 40 pcsCardboard = 50 pcsCardboard = 60 pcs