+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM-1M

Ammeter; digital,mounting; 1÷63A; on panel; Network: single-phase


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
AM-1M
TME Symbol:
AM-1M

Specification

Manufacturer
DIGITOP ELECTRIC
Type of meter
ammeter
Kind of meter
digital, mounting
AC current measuring range
1...63A
Mounting
on panel
Measurement
AC current
Kind of network
single-phase
Kind of display used
LCD x3
Display parameters
3 digit
Operating frequency
50Hz
IP rating
IP20
Mounting hole dimensions
68x68mm
Measurement accuracy
±1%
Supply voltage
  • 230V AC
Gross weight150 g
Certificates
See other products in this category: Ammeters DIGITOP ELECTRIC,
*
AM-1M
0 in TME stock
Net price for quantities from 1 pcs - 37.36 USDGross price for quantities from 1 pcs - 37.36 USD
Net price for quantities from 5 pcs - 34.67 USDGross price for quantities from 5 pcs - 34.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.