+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM-I-2-5-CE

Ammeter; on panel; Class: 1.5; 50÷60Hz; Features: 90°; 72x72x68mm


Manufacturer: SELEC

Manufacturer part number:
AM-I-2-5-CE
TME Symbol:
AM-I-2-5-CE

Specification

Manufacturer
SELEC
Type of meter
ammeter
Kind of measurement
indirect with 5A current transformer
Mounting
on panel
AC current measuring range
0...30A/60A/75A/100A/125A/150A/200A/250A/300A/400A/600A/800A/1kA/1.6kA
Kind of meter
analogue, mounting
Accuracy class
1.5
Measurement
AC current
Frequency
50...60Hz
Scale features
90°
Dimensions (W x H x D)
72x72x68mm
Operating temperature
0...60°C
Related items
IPCOVER-2, SCL-AM-I-2
Measuring instrument features
  • measuring ranges XA for current transformer X/5A
  • meters without dial plates
  • replacement scale
Gross weight169.42 g

WATCH VIDEO

See other products in this category: Ammeters SELEC,
*
AM-I-2-5-CE
4 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 3 pcs - 13.72 USDGross price for quantities from 3 pcs - 13.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs