+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM-V-3-N-CE

Voltmeter; on panel; 0÷300V; Class: 1.5; 50÷60Hz; 96x96x68mm


Manufacturer: SELEC

Manufacturer part number:
AM-V-3-N-CE
TME Symbol:
AM-V-3-N-CE

Specification

Manufacturer
SELEC
Type of meter
voltmeter
Mounting
on panel
AC voltage measuring range
0...300V
Accuracy class
1.5
Measurement
AC voltage
Frequency
50...60Hz
Operating temperature
0...60°C
Kind of meter
analogue, mounting
Dimensions (W x H x D)
96x96x68mm
Scale features
90°
Manufacturer series
AM-V-3
Related items
IPCOVER-3
Gross weight259 g

WATCH VIDEO

See other products in this category: Voltmeters SELEC,
See other products from this series.:
*
AM-V-3-N-CE
1 in TME stock
Net price for quantities from 1 pcs - 12.68 USDGross price for quantities from 1 pcs - 12.68 USD
Net price for quantities from 3 pcs - 11.56 USDGross price for quantities from 3 pcs - 11.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts