+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1/4S-0505SH30Z

Converter: DC/DC; 0.25W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 50mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1/4S-0505SH30Z
TME Symbol:
AM1/4S-0505SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.25W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
50mA
Case
SIP4
Manufacturer series
AM1/4S-Z
Body dimensions
11.7x6x9.65mm
Efficiency
66%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.353 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1/4S-0505SH30Z
180 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 120 pcs - 2.67 USDGross price for quantities from 120 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs