+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM25EUW-7212SH30ZK

Converter: DC/DC; 25W; Uin: 16÷160VDC; Uout: 12VDC; Iout: 2.08A


Manufacturer: AIMTEC

Manufacturer part number:
AM25EUW-7212SH30ZK
TME Symbol:
AM25EUW-7212SH30ZK

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
25W
Input voltage
16...160V DC
Output voltage
12V DC
Output current
2.08A
Manufacturer series
AM25EUW-ZK
Body dimensions
53x27.6x16.6mm
Efficiency
84%
Operating temperature
-40...100°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Converter features
build-in heatsink
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight42.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM25EUW-7212SH30ZK
0 in TME stock
Net price for quantities from 10 pcs - 79.85 USDGross price for quantities from 10 pcs - 79.85 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.