+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME20-15SCJZ

Converter: AC/DC; 20W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; 83%


Manufacturer: AIMTEC

Manufacturer part number:
AME20-15SCJZ
TME Symbol:
AME20-15SCJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
20W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output current
1.3A
Efficiency
83%
Manufacturer series
AME
Body dimensions
70x48x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight120.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME20-15SCJZ
18 in TME stock
Net price for quantities from 1 pcs - 19.06 USDGross price for quantities from 1 pcs - 19.06 USD
Net price for quantities from 5 pcs - 18.53 USDGross price for quantities from 5 pcs - 18.53 USD
Net price for quantities from 25 pcs - 18.09 USDGross price for quantities from 25 pcs - 18.09 USD
Net price for quantities from 100 pcs - 17.77 USDGross price for quantities from 100 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts