+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL1524S277HAVZ-2

Converter: AC/DC; 15W; Uin: 85÷305VAC,100÷430VDC; Uout: 24VDC; 86%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL1524S277HAVZ-2
TME Symbol:
AMEL1524S277HAVZ-2

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
15W
Input voltage
85...305V AC, 100...430V DC
Output voltage
24V DC
Output current
0.625A
Efficiency
86%
Manufacturer series
AME
Body dimensions
47.6x26.8x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...85°C
Power consumption without load
<0.1W
Dimensions
Gross weight45.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL1524S277HAVZ-2
81 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 5 pcs - 10.07 USDGross price for quantities from 5 pcs - 10.07 USD
Net price for quantities from 35 pcs - 10.02 USDGross price for quantities from 35 pcs - 10.02 USD
Net price for quantities from 105 pcs - 9.75 USDGross price for quantities from 105 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 35 pcsCardboard = 105 pcs