+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL15S-12S277HAVZ

Converter: AC/DC; 15W; Uin: 85÷305VAC,100÷430VDC; Uout: 12VDC; 86%

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AMEL15S-12S277HAVZ
TME Symbol:
AMEL15S-12S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
15W
Input voltage
85...305V AC, 100...430V DC
Output voltage
12V DC
Output current
1.25A
Efficiency
86%
Manufacturer series
AME
Body dimensions
45.7x25.4x21.5mm
Mounting
PCB
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Dimensions
Gross weight38.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL15S-12S277HAVZ
20 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Net price for quantities from 100 pcs - 6.76 USDGross price for quantities from 100 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.