+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL20-12SMAZ

Converter: AC/DC; 20W; Uin: 90÷264VAC,130÷370VDC; Uout: 12VDC; 81%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL20-12SMAZ
TME Symbol:
AMEL20-12SMAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC, 130...370V DC
Output voltage
12V DC
Output current
1.66A
Efficiency
81%
Manufacturer series
AME
Body dimensions
56.5x30.9x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight69.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL20-12SMAZ
23 in TME stock
Net price for quantities from 1 pcs - 42.48 USDGross price for quantities from 1 pcs - 42.48 USD
Net price for quantities from 5 pcs - 40.21 USDGross price for quantities from 5 pcs - 40.21 USD
Net price for quantities from 28 pcs - 38.23 USDGross price for quantities from 28 pcs - 38.23 USD
Net price for quantities from 98 pcs - 35.97 USDGross price for quantities from 98 pcs - 35.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 7 pcs