+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL30-12S277HAVZ

Converter: AC/DC; 30W; Uin: 85÷305VAC,100÷430VDC; Uout: 12VDC; 90%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL30-12S277HAVZ
TME Symbol:
AMEL30-12S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
30W
Input voltage
85...305V AC, 100...430V DC
Output voltage
12V DC
Output current
2.5A
Efficiency
90%
Manufacturer series
AME
Body dimensions
69.5x39x24mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4.2kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Dimensions
Gross weight98.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL30-12S277HAVZ
19 in TME stock
Net price for quantities from 1 pcs - 13.24 USDGross price for quantities from 1 pcs - 13.24 USD
Net price for quantities from 10 pcs - 12.52 USDGross price for quantities from 10 pcs - 12.52 USD
Net price for quantities from 60 pcs - 12.43 USDGross price for quantities from 60 pcs - 12.43 USD
Net price for quantities from 120 pcs - 12.11 USDGross price for quantities from 120 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 1 200 pcs