+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL90-24S277HAVZ

Converter: AC/DC; 90W; Uin: 85÷305VAC,110÷430VDC; Uout: 24VDC; 93%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL90-24S277HAVZ
TME Symbol:
AMEL90-24S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
90W
Input voltage
85...305V AC, 110...430V DC
Output voltage
24V DC
Output current
3.75A
Efficiency
93%
Manufacturer series
AMEL90-277HAVZ
Body dimensions
87x52x29.5mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Gross weight207.47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL90-24S277HAVZ
10 in TME stock
Net price for quantities from 1 pcs - 46.96 USDGross price for quantities from 1 pcs - 46.96 USD
Net price for quantities from 5 pcs - 45.57 USDGross price for quantities from 5 pcs - 45.57 USD
Net price for quantities from 30 pcs - 44.74 USDGross price for quantities from 30 pcs - 44.74 USD
Net price for quantities from 90 pcs - 43.63 USDGross price for quantities from 90 pcs - 43.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs