+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOF3-12S277EZ

Converter: AC/DC; 3W; 85÷305VAC; Usup: 70÷430VDC; Uout: 12VDC; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AMEOF3-12S277EZ
TME Symbol:
AMEOF3-12S277EZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
3W
Output voltage
12V DC
Output current
0.25A
Number of outputs
1
Efficiency
77%
Manufacturer series
AMEOF3-277EZ
Body dimensions
35x18x11mm
Mounting
PCB
Protection
over current OCP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.5W
Application
industry
Switching frequency
60kHz
Electrical connection
THT
Kind of power supply
open
Supply voltage
  • 70...430V DC
  • 85...305V AC
Gross weight5.597 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEOF3-12S277EZ
0 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 144 pcs - 4.05 USDGross price for quantities from 144 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.