+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOFL10-9S480LPZ

Converter: AC/DC; 10W; Uin: 85÷528VAC; Iout: 1.1A; OUT: 1; 79%; PCB

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AMEOFL10-9S480LPZ
TME Symbol:
AMEOFL10-9S480LPZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
10W
Input voltage
85...528V AC
Output current
1.1A
Number of outputs
1
Efficiency
79%
Body dimensions
38x15.2x20mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.15W
Application
medical applications
Switching frequency
50kHz
Output voltage
9V
Gross weight10.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
*
AMEOFL10-9S480LPZ
5 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 54 pcs - 2.86 USDGross price for quantities from 54 pcs - 2.86 USD
Net price for quantities from 108 pcs - 2.77 USDGross price for quantities from 108 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.