+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOFL3-3S277HALPZ

Converter: AC/DC; 3W; Uin: 85÷305VAC; Iout: 900mA; OUT: 1; 68%; PCB

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AMEOFL3-3S277HALPZ
TME Symbol:
AMEOFL3-3S277HALPZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC
Output current
0.9A
Number of outputs
1
Efficiency
68%
Body dimensions
26.4x11x14.8mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Application
industry
Switching frequency
65kHz
Output voltage
3.3V
Gross weight4.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
*
AMEOFL3-3S277HALPZ
4 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 70 pcs - 1.60 USDGross price for quantities from 70 pcs - 1.60 USD
Net price for quantities from 140 pcs - 1.53 USDGross price for quantities from 140 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.