+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEPR30-4864AZ

Power supply: switching; LED; 30.7W; 36÷48VDC; 0.64A; 90÷305VAC


Manufacturer: AIMTEC

Manufacturer part number:
AMEPR30-4864AZ
TME Symbol:
AMEPR30-4864AZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
30.7W
Output voltage
36...48V DC
Output current
0.64A
IP rating
IP68
Body dimensions
134.8x57.7x40.5mm
Manufacturer series
AMEPR30-AZ
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Operating temperature
-40...85°C
Electrical connection
wires
Lead length
0.2m
Number of outputs
1
Efficiency
83%
Operating modes
constant current
Supply voltage
  • 90...305V AC
  • 130...430V DC
Additional functions
  • active PFC
  • dimming function 0-10V DC
  • PWM controlled dimming function
  • resistance dimming function
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight592.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies AIMTEC,
See other products from this series.:
*
AMEPR30-4864AZ
14 in TME stock
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 19.38 USD
Net price for quantities from 5 pcs - 18.82 USDGross price for quantities from 5 pcs - 18.82 USD
Net price for quantities from 25 pcs - 18.40 USDGross price for quantities from 25 pcs - 18.40 USD
Net price for quantities from 100 pcs - 18.04 USDGross price for quantities from 100 pcs - 18.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts