+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEPR5-0670AZ

Power supply: switching; LED; 4.2W; 2÷6VDC; 0.7A; 90÷264VAC; IP67


Manufacturer: AIMTEC

Manufacturer part number:
AMEPR5-0670AZ
TME Symbol:
AMEPR5-0670AZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
4.2W
Output voltage
2...6V DC
Output current
0.7A
IP rating
IP67
Body dimensions
Ø26.5x29mm
Manufacturer series
AMEPR
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
0...85°C
Electrical connection
wires
Lead length
0.1m
Number of outputs
1
Efficiency
73%
Operating modes
constant current
Supply voltage
  • 90...264V AC
  • 130...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight34.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies AIMTEC,
See other products from this series.:
*
AMEPR5-0670AZ
13 in TME stock
Net price for quantities from 1 pcs - 19.92 USDGross price for quantities from 1 pcs - 19.92 USD
Net price for quantities from 5 pcs - 18.73 USDGross price for quantities from 5 pcs - 18.73 USD
Net price for quantities from 25 pcs - 17.82 USDGross price for quantities from 25 pcs - 17.82 USD
Net price for quantities from 100 pcs - 16.76 USDGross price for quantities from 100 pcs - 16.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts