+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELECTRIX 202 SUPERFLEX

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.19mm; PVC film


Manufacturer: ANTICOR

Manufacturer part number:
ELECTRIX 202 SUPERFLEX
TME Symbol:
ANC-202-19-20-M

Specification

Manufacturer
ANTICOR
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.19mm
Kind of adhesive
synthetic caoutchouc
Tape material
PVC film
Operating temperature
-10...85°C
Elongation at rupture
380%
Adhesion to steel
1.6N/cm
Resistance to
most of solvents
Dielectric strength
40V/mm
Kit contents
a set of 5 tapes in different colours: black, red, blue, white , yellow, l. 20m, w. 19mm
Tape application
bundling, electrical insulation, repairs
Gross weight516 g

WATCH VIDEO

See other products in this category: Insulating tapes ANTICOR,
*
ELECTRIX 202 SUPERFLEX
37 in TME stock
Net price for quantities from 1 set - 8.50 USDGross price for quantities from 1 set - 8.50 USD
Net price for quantities from 5 set - 8.01 USDGross price for quantities from 5 set - 8.01 USD
Net price for quantities from 10 set - 7.50 USDGross price for quantities from 10 set - 7.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set