+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELECTRIX 202 - SUPERFLEX

Tape: electrical insulating; W: 25mm; L: 20m; Thk: 0.19mm; black

Manufacturer: ANTICOR

Manufacturer part number:
ELECTRIX 202 - SUPERFLEX
TME Symbol:
ANC-202-25-20BK

Specification

Manufacturer
ANTICOR
Type of tape
electrical insulating
Width
25mm
Length
20m
Thickness
0.19mm
Colour
black
Kind of adhesive
synthetic caoutchouc
Tape material
PVC film
Operating temperature
-10...85°C
Elongation at rupture
380%
Adhesion to steel
1.6N/cm
Resistance to
most of solvents
Tensile strength
34N/cm
Dielectric strength
49kV/mm
Tape application
bundling, electrical insulation, repairs
Gross weight141.32 g
See other products in this category: Insulating tapes ANTICOR,
*
ELECTRIX 202 - SUPERFLEX
91 in TME stock
Net price for quantities from 1 rol - 2.68 USDGross price for quantities from 1 rol - 2.68 USD
Net price for quantities from 5 rol - 2.52 USDGross price for quantities from 5 rol - 2.52 USD
Net price for quantities from 10 rol - 2.37 USDGross price for quantities from 10 rol - 2.37 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.