+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-433-PW-RA

Antenna; RF; 0.7dBi; angular,vertical,screw; 50Ω; 413÷443MHz


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-433-PW-RA
TME Symbol:
ANT-433-PW-RA

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
0.7dBi
Mounting
angular, screw, vertical
Impedance
50Ω
Frequency
413...443MHz
Operating temperature
-20...60°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-433-PW-RA
0 in TME stock
Net price for quantities from 2000 pcs - 4.51 USDGross price for quantities from 2000 pcs - 4.51 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.