+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-868-USP-T

Antenna; RF; 0.2dBi; SMD; 50Ω; f: 859÷877MHz; 12.7x9.14x2.54mm


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-868-USP-T
TME Symbol:
ANT-868-USP-T

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
0.2dBi
Mounting
SMD
Impedance
50Ω
Frequency
859...877MHz
Dimensions (a x b x c)
12.7x9.14x2.54mm
Operating temperature
-40...130°C
Bandwidth
18MHz
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-868-USP-T
0 in TME stock
Net price for quantities from 1000 pcs - 1.68 USDGross price for quantities from 1000 pcs - 1.68 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.