+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-DB1-LCD-SMA

Antenna; Bluetooth,U-NII,WiFi,ZigBee; linear; on panel; -40÷80°C


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-DB1-LCD-SMA
TME Symbol:
ANT-DB1-LCD-SMA

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, U-NII, WiFi, ZigBee
Antenna gain
[email protected], [email protected], [email protected]
Polarisation
linear
Mounting
on panel
Frequency
2.4...2.5GHz, 5.125...5.725GHz, 5.725...5.875GHz
Operating temperature
-40...80°C
Connection
SMA
Gross weight6.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ANT-DB1-LCD-SMA
0 in TME stock
Net price for quantities from 700 pcs - 6.47 USDGross price for quantities from 700 pcs - 6.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 700.
Multiplicity: 100.