+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201557G

Antenna; ISM; 860÷870Hz; Connection: SMA (m)

NEW

Manufacturer: AUREL

Manufacturer part number:
650201557G
TME Symbol:
ANT-S8-SMA

Specification

Manufacturer
AUREL
Type of communications modules accessories
antenna
Kind of antenna
ISM
Frequency
860...870Hz
Connection
SMA (m)
Gross weight5.03 g
Certificates
See other products in this category: Accessories for Communication Modules AUREL,
*
650201557G
2 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 3 pcs - 6.00 USDGross price for quantities from 3 pcs - 6.00 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.99 USDGross price for quantities from 25 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.