+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO472

Accessories for heatsinks: heat transfer pad; aluminum; 25W/mK


Manufacturer: ALUTRONIC

Manufacturer part number:
AO472
TME Symbol:
AO472

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
aluminum
Application
TO218, TOP3
Dimensions
20.5x17.5mm
Thickness
1.6mm
Thermal conductivity
25W/mK
Dielectric strength
10kV
Mounting
screw
Gross weight2.005 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
AO472
133 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs