+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK20B135D1

Transistor: IGBT; 1.35kV; 20A; 170W; TO247; 1.05mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK20B135D1
TME Symbol:
AOK20B135D1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.35kV
Collector current
20A
Power dissipation
170W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
66nC
Kind of package
tube
Turn-off time
480ns
Collector-emitter saturation voltage
1.57V
Turn-off switching energy
1.05mJ
Gross weight6.085 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK20B135D1
135 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 90 pcs - 3.36 USDGross price for quantities from 90 pcs - 3.36 USD
Net price for quantities from 240 pcs - 3.14 USDGross price for quantities from 240 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs