+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK40B65H1

Transistor: IGBT; 650V; 40A; 150W; TO247; Eoff: 0.46mJ; Eon: 1.27mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK40B65H1
TME Symbol:
AOK40B65H1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
150W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
120A
Mounting
THT
Gate charge
63nC
Kind of package
tube
Turn-on time
82ns
Turn-off time
173ns
Collector-emitter saturation voltage
1.9V
Turn-off switching energy
0.46mJ
Turn-on switching energy
1.27mJ
Gross weight6.08 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK40B65H1
118 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 3 pcs - 3.49 USDGross price for quantities from 3 pcs - 3.49 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 90 pcs - 2.93 USDGross price for quantities from 90 pcs - 2.93 USD
Net price for quantities from 240 pcs - 2.72 USDGross price for quantities from 240 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs