+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK40B65H2AL

Transistor: IGBT; 650V; 40A; 105W; TO247; Eoff: 0.54mJ; Eon: 1.17mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK40B65H2AL
TME Symbol:
AOK40B65H2AL

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
105W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
120A
Mounting
THT
Gate charge
61nC
Kind of package
tube
Turn-on time
64ns
Turn-off time
152ns
Collector-emitter saturation voltage
2.05V
Turn-off switching energy
0.54mJ
Turn-on switching energy
1.17mJ
Gross weight6.19 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK40B65H2AL
221 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 30 pcs - 1.62 USDGross price for quantities from 30 pcs - 1.62 USD
Net price for quantities from 60 pcs - 1.58 USDGross price for quantities from 60 pcs - 1.58 USD
Net price for quantities from 90 pcs - 1.55 USDGross price for quantities from 90 pcs - 1.55 USD
Net price for quantities from 150 pcs - 1.53 USDGross price for quantities from 150 pcs - 1.53 USD
Net price for quantities from 240 pcs - 1.51 USDGross price for quantities from 240 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs