+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK75B65H1

Transistor: IGBT; 650V; 75A; 278W; TO247; Eoff: 2.04mJ; Eon: 3.77mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK75B65H1
TME Symbol:
AOK75B65H1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
75A
Power dissipation
278W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
225A
Mounting
THT
Gate charge
109nC
Kind of package
tube
Turn-on time
140ns
Turn-off time
319ns
Collector-emitter saturation voltage
1.85V
Turn-off switching energy
2.04mJ
Turn-on switching energy
3.77mJ
Gross weight6.08 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK75B65H1
141 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 90 pcs - 3.94 USDGross price for quantities from 90 pcs - 3.94 USD
Net price for quantities from 240 pcs - 3.67 USDGross price for quantities from 240 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 240 pcs