+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOSD62666E

Transistor: N-MOSFET x2; unipolar; 60V; 7.5A; 1.6W; SO8; ESD

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOSD62666E
TME Symbol:
AOSD62666E

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
7.5A
Power dissipation
1.6W
Case
SO8
Gate-source voltage
±20V
On-state resistance
14.5mΩ
Mounting
SMD
Gate charge
6.5nC
Kind of channel
enhancement
Version
ESD
Gross weight0.131 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOSD62666E
3999 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs