+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ1084DI

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 0.16÷30VDC; 1.2A; DFN8

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1084DI
TME Symbol:
AOZ1084DI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
0.16...30V DC
Output current
1.2A
Case
DFN8
Mounting
SMD
Frequency
0.45MHz
Topology
buck
Integrated circuit features
soft-start function
Gross weight3 g
Certificates
*
AOZ1084DI
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.