+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ1281DI

PMIC; DC/DC converter; Uin: 3÷26VDC; Uout: 0.8÷23VDC; 1.8A; DFN8


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1281DI
TME Symbol:
AOZ1281DI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...26V DC
Output voltage
0.8...23V DC
Output current
1.8A
Case
DFN8
Mounting
SMD
Frequency
1.5MHz
Topology
buck
Integrated circuit features
soft-start function
Gross weight0.03 g
Certificates
*
AOZ1281DI
0 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 3000 pcs - 0.78 USDGross price for quantities from 3000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs