+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ1282CI-1

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 0.8÷36VDC; 0.6A; SMD


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1282CI-1
TME Symbol:
AOZ1282CI-1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
0.8...36V DC
Output current
0.6A
Case
SOT23-6
Mounting
SMD
Frequency
1MHz
Topology
buck
Integrated circuit features
soft-start function
Gross weight0.033 g
Certificates

WATCH VIDEO

*
AOZ1282CI-1
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs