+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ1282CI-2

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 0.8÷36VDC; 0.6A; SMD


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1282CI-2
TME Symbol:
AOZ1282CI-2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
0.8...36V DC
Output current
0.6A
Case
SOT23-6
Mounting
SMD
Frequency
1MHz
Topology
buck
Integrated circuit features
soft-start function
Gross weight1 g
Certificates
*
AOZ1282CI-2
0 in TME stock
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.