+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-AZ1211

Air ionizer; gun; ESD; 185x37x147mm; 0÷50°C; 10W; 0.2÷0.6MPa; ±30V


Manufacturer: AP&T

Manufacturer part number:
AP-AZ1211
TME Symbol:
AP-AZ1211

Specification

Manufacturer
AP&T
Type of antistatic accessories
air ionizer
Kind of jonizer
gun
Version
ESD
Body dimensions
185x37x147mm
Conform to the norm
IEC 61340-5-1
Operating temperature
0...50°C
Related items
AP-AY2201
Power
10W
Operating pressure
0.2...0.6MPa
Ion balance
±30V
Decay time
1.5s/150mm
Output voltage
4.6kV AC
Caution!
  • Requires connection to a compressed air source
  • without power supply
Gross weight510 g
See other products in this category: Ionizers AP&T,
*
AP-AZ1211
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 234.52 USDGross price for quantities from 1 pcs - 234.52 USD