+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP3156FVG-7

IC: driver; charge pump; SDI; QFN16; 150mA; Ch: 6; 2.7÷5.5VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP3156FVG-7
TME Symbol:
AP3156FVG-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
charge pump
Interface
SDI
Case
QFN16
Output current
0.15A
Number of channels
6
Integrated circuit features
soft-start function
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.7...5.5V DC
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AP3156FVG-7
0 in TME stock
Net price for quantities from 1500 pcs - 0.39 USDGross price for quantities from 1500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.