+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP5725WUG-7

Driver; DC/DC converter,LED driver; 750mA; TSOT23-6; SMD


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP5725WUG-7
TME Symbol:
AP5725WUG-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
0.75A
Case
TSOT23-6
Mounting
SMD
Frequency
1...1.4MHz
Topology
boost
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
2.7...5.5V DC
Integrated circuit features
  • soft-start function
  • UVLO (UnderVoltage LockOut)
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AP5725WUG-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.