+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT15DQ100KG

Diode: rectifying; THT; 1kV; 15A; Ifsm: 80A; TO220-2; tube; 20ns; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15DQ100KG
TME Symbol:
APT15DQ100KG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
80A
Case
TO220-2
Kind of package
tube
Max. forward voltage
2.5V
Heatsink thickness
1.14...1.4mm
Reverse recovery time
20ns
Application
automotive industry
Technology
FRED
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT15DQ100KG
102 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Packaging method by the manufacturer:Tube = 50 pcs