+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APV2111VJ

Optocoupler; SMD; Ch: 1; OUT: photodiode; 1.5kV; SSOP4


Manufacturer: PANASONIC

Manufacturer part number:
APV2111VJ
TME Symbol:
APV2111VJ

Specification

Manufacturer
PANASONIC
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
photodiode
Insulation voltage
1.5kV
Case
SSOP4
Turn-on time
0.8ms
Turn-off time
0.1ms
Gross weight0.044 g
Certificates
See other products in this category: Optocouplers - others PANASONIC,
*
APV2111VJ
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.