+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW212EHAXT

Relay: solid state; DPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 500mA; SMD


Manufacturer: PANASONIC

Manufacturer part number:
AQW212EHAXT
TME Symbol:
AQW212EHAX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
0.5A
Switched voltage
max. 60V AC
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
DIP8
Body dimensions
9.78x6.4x3.6mm
Insulation voltage
5kV
Terminal pitch
2.54mm
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQW212EHAXT
0 in TME stock
Net price for quantities from 1000 pcs - 4.05 USDGross price for quantities from 1000 pcs - 4.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.