+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AQW610S

Relay: solid state; Ucntrl: 1.5÷5VDC; Icntrl max: 3mA; 100mA; 18Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQW610S
TME Symbol:
AQW610S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.5...5V DC
Control current max.
3mA
Max. operating current
0.1A
Switched voltage
max. 350V AC, max. 350V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
18Ω
Mounting
SMT
Case
SOP8
Body dimensions
9.37x4.4x2mm
Operate time
0.52ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.18 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQW610S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 50 pcs - 7.23 USDGross price for quantities from 50 pcs - 7.23 USD
Net price for quantities from 100 pcs - 6.28 USDGross price for quantities from 100 pcs - 6.28 USD
Net price for quantities from 250 pcs - 5.80 USDGross price for quantities from 250 pcs - 5.80 USD
Net price for quantities from 1000 pcs - 5.53 USDGross price for quantities from 1000 pcs - 5.53 USD
Packaging method by the manufacturer:Tube = 50 pcs