+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY410EHAJ

Relay: solid state; SPST-NC; Ucntrl: 5VDC; Icntrl: 1.3A; 130mA; THT


Manufacturer: PANASONIC

Manufacturer part number:
AQY410EHAJ
TME Symbol:
AQY410EHA

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NC
Control voltage
5V DC
Control current
1.3A
Max. operating current
0.13A
Switched voltage
max. 350V AC
Relay variant
1-phase, PhotoMOS
Mounting
THT
Case
DIP4
Body dimensions
6.4x4.78x3.2mm
Insulation voltage
5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY410EHAJ
0 in TME stock
Net price for quantities from 1000 pcs - 2.71 USDGross price for quantities from 1000 pcs - 2.71 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.