+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR05BTB0150

Resistor: thin film; 15Ω; precise; SMD; 0805; ±0.1%; 100V; -55÷155°C

NEW

Manufacturer: Viking

Manufacturer part number:
AR05BTB0150
TME Symbol:
AR05BTB0150

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
15Ω
Kind of resistor
precise
Mounting
SMD
Case - inch
0805
Case - mm
2012
Tolerance
±0.1%
Operating voltage
100V
Operating temperature
-55...155°C
Gross weight0.023 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
*
AR05BTB0150
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs