+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR1100T-I/MQ

IC: interface; 8-wire,UART,USB; VQFN20; Usup: 3.3÷5V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AR1100T-I/MQ
TME Symbol:
AR1100T-I/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
25mA
Case
VQFN20
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3300pcs.
Operating voltage
3.3...5V
Interface
  • 8-wire
  • UART
  • USB
Supply voltage
  • 3.3...5V
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AR1100T-I/MQ
0 in TME stock
Net price for quantities from 3300 pcs - 2.41 USDGross price for quantities from 3300 pcs - 2.41 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.