+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR592

Converter: temperature; 10÷30VDC; Features: 1 channel


Manufacturer: APAR

Manufacturer part number:
AR592
TME Symbol:
AR592/1

Specification

Manufacturer
APAR
Type of converter
temperature
Sensors features
1 channel
Kind of output 1
0...20mA, 4...20mA
Kind of input 1
Ni100, Pt100, thermocouple B, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Body dimensions
120x101x17.5mm
Controlled parameter
temperature
Supply voltage
  • 10...30V DC
Gross weight104.4 g
EAN code5903672600262
See other products in this category: Temperature Transducers APAR,
*
AR592
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 113.54 USDGross price for quantities from 1 pcs - 113.54 USD
Net price for quantities from 5 pcs - 110.05 USDGross price for quantities from 5 pcs - 110.05 USD