+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARC.68-S6-C

Screw mounted clamp; Øbundle : 4.8÷17.5mm; polypropylene; UL94HB

Manufacturer: PANDUIT

Manufacturer part number:
ARC.68-S6-C
TME Symbol:
ARC.68-S6-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Bundle diameter
4.8...17.5mm
Body material
polypropylene
Body colour
natural
Flammability rating
UL94HB
Width
25.4mm
Length
25.4mm
Cable accessories application
Cable P-clips
Gross weight1.723 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
ARC.68-S6-C
0 in TME stock
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs