+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS05308AS-R

Loudspeaker; general purpose; 10W; 8Ω; 53x53x30.5mm; 100÷40000Hz


Manufacturer: PUI AUDIO

Manufacturer part number:
AS05308AS-R
TME Symbol:
AS05308AS-R

Specification

Manufacturer
PUI AUDIO
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
20W
Impedance
Body dimensions
53x53x30.5mm
Sound frequency
100...40000Hz
Resonant frequency
230Hz
Gross weight124.13 g
Certificates
See other products in this category: Speakers PUI AUDIO,
*
AS05308AS-R
8 in TME stock
Net price for quantities from 1 pcs - 20.25 USDGross price for quantities from 1 pcs - 20.25 USD
Net price for quantities from 4 pcs - 18.78 USDGross price for quantities from 4 pcs - 18.78 USD
Net price for quantities from 10 pcs - 16.67 USDGross price for quantities from 10 pcs - 16.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.