+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS6C4008-55STIN

IC: SRAM memory; 4MbSRAM; 512kx8bit; 2.7÷5V; 55ns; STSOP32


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C4008-55STIN
TME Symbol:
AS6C4008-55STIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
4Mb SRAM
Memory organisation
512kx8bit
Operating voltage
2.7...5V
Access time
55ns
Case
STSOP32
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
LPC
Operating temperature
-40...85°C
Gross weight0.242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C4008-55STIN
98 in TME stock
Net price for quantities from 1 pcs - 8.56 USDGross price for quantities from 1 pcs - 8.56 USD
Net price for quantities from 5 pcs - 8.40 USDGross price for quantities from 5 pcs - 8.40 USD
Net price for quantities from 25 pcs - 7.29 USDGross price for quantities from 25 pcs - 7.29 USD
Net price for quantities from 100 pcs - 6.43 USDGross price for quantities from 100 pcs - 6.43 USD
Net price for quantities from 234 pcs - 5.22 USDGross price for quantities from 234 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 234 pcs