+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASFP12391

Fan: DC; axial; 12VDC; 120x120x25mm; 114m3/h; 30dBA; ball; 1900rpm


Manufacturer: PANASONIC

Manufacturer part number:
ASFP12391
TME Symbol:
ASFP12391

Specification

Manufacturer
PANASONIC
Type of fan
DC
Kind of fan
axial
Fan dimensions
120x120x25mm
Power consumption
1.56W
Current rating
0.13A
Fan efficiency
114m3/h
Noise level
30dBA
Kind of Bearing
ball
Rotational rate/speed
1900rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-10...60°C
Additional functions
lock sensor
Supply voltage
  • 12V DC
Gross weight193.2 g
Certificates
See other products in this category: DC12V Fans PANASONIC,
*
ASFP12391
22 in TME stock
Net price for quantities from 1 pcs - 44.00 USDGross price for quantities from 1 pcs - 44.00 USD
Net price for quantities from 5 pcs - 40.53 USDGross price for quantities from 5 pcs - 40.53 USD
Net price for quantities from 10 pcs - 37.38 USDGross price for quantities from 10 pcs - 37.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts