+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASFP14371

Fan: DC; axial; 12VDC; 120x120x25mm; 98m3/h; 26.5dBA; ball; 1600rpm


Manufacturer: PANASONIC

Manufacturer part number:
ASFP14371
TME Symbol:
ASFP14371

Specification

Manufacturer
PANASONIC
Type of fan
DC
Kind of fan
axial
Fan dimensions
120x120x25mm
Power consumption
1.08W
Current rating
90mA
Fan efficiency
98m3/h
Noise level
26.5dBA
Kind of Bearing
ball
Rotational rate/speed
1600rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...60°C
Supply voltage
  • 12V DC
Gross weight192.4 g
Certificates
See other products in this category: DC12V Fans PANASONIC,
*
ASFP14371
9 in TME stock
Net price for quantities from 1 pcs - 42.96 USDGross price for quantities from 1 pcs - 42.96 USD
Net price for quantities from 5 pcs - 40.27 USDGross price for quantities from 5 pcs - 40.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts